



FDMS7694 | |
|---|---|
DigiKey Part Number | FDMS7694TR-ND - Tape & Reel (TR) FDMS7694CT-ND - Cut Tape (CT) FDMS7694DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS7694 |
Description | MOSFET N-CH 30V 13.2A/20A 8PQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 13.2A (Ta), 20A (Tc) 2.5W (Ta), 27W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 13.2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1410 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 27W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,05000 Kč | 21,05 Kč |
| 10 | 13,09300 Kč | 130,93 Kč |
| 100 | 8,53580 Kč | 853,58 Kč |
| 500 | 6,57812 Kč | 3 289,06 Kč |
| 1 000 | 5,94684 Kč | 5 946,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,14490 Kč | 15 434,70 Kč |
| 6 000 | 4,74106 Kč | 28 446,36 Kč |
| 9 000 | 4,53529 Kč | 40 817,61 Kč |
| 15 000 | 4,30416 Kč | 64 562,40 Kč |
| 21 000 | 4,19948 Kč | 88 189,08 Kč |
| Unit Price without VAT: | 21,05000 Kč |
|---|---|
| Unit Price with VAT: | 25,47050 Kč |

