8 VSONP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD16412Q5A

DigiKey Part Number
296-24256-2-ND - Tape & Reel (TR)
296-24256-1-ND - Cut Tape (CT)
296-24256-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD16412Q5A
Description
MOSFET N-CH 25V 14A/52A 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 14A (Ta), 52A (Tc) 3W (Ta) Surface Mount 8-VSONP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD16412Q5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
11mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.8 nC @ 4.5 V
Vgs (Max)
+16V, -12V
Input Capacitance (Ciss) (Max) @ Vds
530 pF @ 12.5 V
FET Feature
-
Power Dissipation (Max)
3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-VSONP (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 110
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,21000 Kč28,21 Kč
1017,78700 Kč177,87 Kč
10011,77540 Kč1 177,54 Kč
5009,18832 Kč4 594,16 Kč
1 0008,35580 Kč8 355,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,45423 Kč18 635,58 Kč
5 0006,89712 Kč34 485,60 Kč
7 5006,61332 Kč49 599,90 Kč
12 5006,36762 Kč79 595,25 Kč
Manufacturers Standard Package
Unit Price without VAT:28,21000 Kč
Unit Price with VAT:34,13410 Kč