
NTMFS4C10NT1G | |
|---|---|
DigiKey Part Number | NTMFS4C10NT1GOSTR-ND - Tape & Reel (TR) NTMFS4C10NT1GOSCT-ND - Cut Tape (CT) NTMFS4C10NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS4C10NT1G |
Description | MOSFET N-CH 30V 8.2A 5DFN |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 8.2A (Ta) 750mW (Ta), 23.6W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NTMFS4C10NT1G Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.7 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 987 pF @ 15 V |
FET Type | Power Dissipation (Max) 750mW (Ta), 23.6W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6.95mOhm @ 30A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,86100 Kč | 88,61 Kč |
| 100 | 5,67160 Kč | 567,16 Kč |
| 500 | 4,29410 Kč | 2 147,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,38572 Kč | 5 078,58 Kč |
| 3 000 | 3,06921 Kč | 9 207,63 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |


