
SL13-E3/61T | |
|---|---|
DigiKey Part Number | SL13-E3/61TGITR-ND - Tape & Reel (TR) SL13-E3/61TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SL13-E3/61T |
Description | DIODE SCHOTTKY 30V 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SL13-E3/61T Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 1.5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 445 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,51700 Kč | 75,17 Kč |
| 100 | 4,77700 Kč | 477,70 Kč |
| 500 | 3,59444 Kč | 1 797,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 2,93552 Kč | 5 283,94 Kč |
| 3 600 | 2,65718 Kč | 9 565,85 Kč |
| 5 400 | 2,51525 Kč | 13 582,35 Kč |
| 9 000 | 2,35570 Kč | 21 201,30 Kč |
| 12 600 | 2,26118 Kč | 28 490,87 Kč |
| 18 000 | 2,16929 Kč | 39 047,22 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |


