N-Channel 30 V 16A (Ta), 65A (Tc) 1.3W (Ta), 42W (Tc) Surface Mount PowerDI5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT3006LPS-13

DigiKey Part Number
DMT3006LPS-13DITR-ND - Tape & Reel (TR)
DMT3006LPS-13DICT-ND - Cut Tape (CT)
DMT3006LPS-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT3006LPS-13
Description
MOSFET N-CH 30V 16A PWRDI5060
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 16A (Ta), 65A (Tc) 1.3W (Ta), 42W (Tc) Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1320 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.3W (Ta), 42W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerDI5060-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 458
Factory Stock: 67 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1012,87200 Kč128,72 Kč
1008,36770 Kč836,77 Kč
5006,42622 Kč3 213,11 Kč
1 0005,80091 Kč5 800,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,12318 Kč12 807,95 Kč
5 0004,70414 Kč23 520,70 Kč
7 5004,49060 Kč33 679,50 Kč
12 5004,25072 Kč53 134,00 Kč
17 5004,10865 Kč71 901,38 Kč
25 0003,97060 Kč99 265,00 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč