N-Channel 30 V 19A (Ta), 42A (Tc) 2.5W (Ta), 46W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 19A (Ta), 42A (Tc) 2.5W (Ta), 46W (Tc) Surface Mount 8-PQFN (5x6)
8-PQFN
Brushless DC Motor Control | Datasheet Preview

FDMS0312S

DigiKey Part Number
FDMS0312STR-ND - Tape & Reel (TR)
FDMS0312SCT-ND - Cut Tape (CT)
FDMS0312SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMS0312S
Description
MOSFET N-CH 30V 19A/42A 8PQFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 19A (Ta), 42A (Tc) 2.5W (Ta), 46W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2820 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta), 46W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-PQFN (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
4.9mOhm @ 18A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSC042N03LSGATMA1Infineon Technologies22 286BSC042N03LSGATMA1CT-ND36,96000 KčSimilar
BSC042N03MSGATMA1Infineon Technologies2 973BSC042N03MSGATMA1CT-ND32,97000 KčSimilar
BSC050N03LSGATMA1Infineon Technologies1 924BSC050N03LSGATMA1CT-ND27,09000 KčSimilar
BSC0906NSATMA1Infineon Technologies7 653BSC0906NSATMA1CT-ND21,84000 KčSimilar
BSZ050N03MSGATMA1Infineon Technologies206BSZ050N03MSGATMA1CT-ND25,62000 KčSimilar
In-Stock: 1 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1014,57300 Kč145,73 Kč
1009,52470 Kč952,47 Kč
5007,35266 Kč3 676,33 Kč
1 0006,65259 Kč6 652,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,38599 Kč16 157,97 Kč
6 0004,96736 Kč29 804,16 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč