
BSZ050N03MSGATMA1 | |
|---|---|
DigiKey Part Number | BSZ050N03MSGATMA1TR-ND - Tape & Reel (TR) BSZ050N03MSGATMA1CT-ND - Cut Tape (CT) BSZ050N03MSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ050N03MSGATMA1 |
Description | MOSFET N-CH 30V 15A/40A 8TSDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 15A (Ta), 40A (Tc) 2.1W (Ta), 48W (Tc) Surface Mount PG-TSDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSZ050N03MSGATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 46 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3600 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.1W (Ta), 48W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TSDSON-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD17577Q3A | Texas Instruments | 1 034 | 296-39995-1-ND | 21,48000 Kč | Similar |
| CSD17577Q3AT | Texas Instruments | 1 180 | 296-38336-1-ND | 44,21000 Kč | Similar |
| DMN3008SFG-13 | Diodes Incorporated | 1 630 | 31-DMN3008SFG-13CT-ND | 23,98000 Kč | Similar |
| DMN3008SFG-7 | Diodes Incorporated | 4 290 | DMN3008SFG-7DICT-ND | 23,98000 Kč | Similar |
| FDMS0312AS | onsemi | 468 | FDMS0312ASCT-ND | 23,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,44000 Kč | 25,44 Kč |
| 10 | 15,93400 Kč | 159,34 Kč |
| 100 | 10,38600 Kč | 1 038,60 Kč |
| 500 | 7,99684 Kč | 3 998,42 Kč |
| 1 000 | 7,22726 Kč | 7 227,26 Kč |
| 2 000 | 6,57950 Kč | 13 159,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,75299 Kč | 28 764,95 Kč |
| 10 000 | 5,32683 Kč | 53 268,30 Kč |
| 15 000 | 5,10975 Kč | 76 646,25 Kč |
| 25 000 | 4,86591 Kč | 121 647,75 Kč |
| 35 000 | 4,72155 Kč | 165 254,25 Kč |
| Unit Price without VAT: | 25,44000 Kč |
|---|---|
| Unit Price with VAT: | 30,78240 Kč |









