
CSD17577Q3A | |
|---|---|
DigiKey Part Number | 296-39995-2-ND - Tape & Reel (TR) 296-39995-1-ND - Cut Tape (CT) 296-39995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17577Q3A |
Description | MOSFET N-CH 30V 35A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 35A (Ta) 2.8W (Ta), 53W (Tc) Surface Mount 8-VSONP (3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17577Q3A Models |
Category | Vgs(th) (Max) @ Id 1.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2310 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.8W (Ta), 53W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-VSONP (3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.8mOhm @ 16A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD17577Q3AT | Texas Instruments | 1 180 | 296-38336-1-ND | 44,21000 Kč | Parametric Equivalent |
| BSC052N03LSATMA1 | Infineon Technologies | 1 081 | BSC052N03LSATMA1CT-ND | 31,49000 Kč | Similar |
| BSZ050N03LSGATMA1 | Infineon Technologies | 5 753 | BSZ050N03LSGATMA1CT-ND | 26,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 Kč | 21,48 Kč |
| 10 | 13,45200 Kč | 134,52 Kč |
| 100 | 8,76140 Kč | 876,14 Kč |
| 500 | 6,74216 Kč | 3 371,08 Kč |
| 1 000 | 6,09189 Kč | 6 091,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,32916 Kč | 13 322,90 Kč |
| 5 000 | 4,89721 Kč | 24 486,05 Kč |
| 7 500 | 4,67714 Kč | 35 078,55 Kč |
| 12 500 | 4,42989 Kč | 55 373,63 Kč |
| 17 500 | 4,28348 Kč | 74 960,90 Kč |
| 25 000 | 4,14120 Kč | 103 530,00 Kč |
| Unit Price without VAT: | 21,48000 Kč |
|---|---|
| Unit Price with VAT: | 25,99080 Kč |










