


CSD25480F3 | |
|---|---|
DigiKey Part Number | 296-48903-2-ND - Tape & Reel (TR) 296-48903-1-ND - Cut Tape (CT) 296-48903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD25480F3 |
Description | MOSFET P-CH 20V 1.7A 3PICOSTAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.7A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR |
Datasheet | Datasheet |
EDA/CAD Models | CSD25480F3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 8V | |
Rds On (Max) @ Id, Vgs | 132mOhm @ 400mA, 8V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.91 nC @ 4.5 V | |
Vgs (Max) | -12V | |
Input Capacitance (Ciss) (Max) @ Vds | 155 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-PICOSTAR | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 100 | 2,72130 Kč | 272,13 Kč |
| 500 | 2,01454 Kč | 1 007,27 Kč |
| 1 000 | 1,78609 Kč | 1 786,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,49492 Kč | 4 484,76 Kč |
| 6 000 | 1,34800 Kč | 8 088,00 Kč |
| 9 000 | 1,27311 Kč | 11 457,99 Kč |
| 15 000 | 1,18886 Kč | 17 832,90 Kč |
| 21 000 | 1,13896 Kč | 23 918,16 Kč |
| 30 000 | 1,09044 Kč | 32 713,20 Kč |
| 75 000 | 0,98394 Kč | 73 795,50 Kč |
| 150 000 | 0,91866 Kč | 137 799,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |










