
TPD2S300YFFR | |
|---|---|
DigiKey Part Number | 296-50034-2-ND - Tape & Reel (TR) 296-50034-1-ND - Cut Tape (CT) 296-50034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD2S300YFFR |
Description | IC OVERVOLTAGE PROT CTRL 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Internal Switch 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPD2S300YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Internal Switch | |
Number of Circuits | 4 | |
Applications | USB-C (USB TYPE-C) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Voltage - Working | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 20,11600 Kč | 201,16 Kč |
| 100 | 13,33370 Kč | 1 333,37 Kč |
| 500 | 10,42550 Kč | 5 212,75 Kč |
| 1 000 | 9,48921 Kč | 9 489,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,30058 Kč | 24 901,74 Kč |
| 6 000 | 7,70224 Kč | 46 213,44 Kč |
| 9 000 | 7,39746 Kč | 66 577,14 Kč |
| 15 000 | 7,05519 Kč | 105 827,85 Kč |
| 21 000 | 6,85252 Kč | 143 902,92 Kč |
| 30 000 | 6,77186 Kč | 203 155,80 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |










