N-Channel 30 V 16A (Ta), 40A (Tc) 2.1W (Ta), 50W (Tc) Surface Mount PG-TSDSON-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSZ050N03LSGATMA1

DigiKey Part Number
BSZ050N03LSGATMA1TR-ND - Tape & Reel (TR)
BSZ050N03LSGATMA1CT-ND - Cut Tape (CT)
BSZ050N03LSGATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSZ050N03LSGATMA1
Description
MOSFET N-CH 30V 16A/40A 8TSDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 16A (Ta), 40A (Tc) 2.1W (Ta), 50W (Tc) Surface Mount PG-TSDSON-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2800 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
2.1W (Ta), 50W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
PG-TSDSON-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
5mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 753
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1014,13200 Kč141,32 Kč
1009,22440 Kč922,44 Kč
5007,11202 Kč3 556,01 Kč
1 0006,43127 Kč6 431,27 Kč
2 0005,85813 Kč11 716,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,23766 Kč26 188,30 Kč
10 0004,85423 Kč48 542,30 Kč
15 0004,65894 Kč69 884,10 Kč
25 0004,43952 Kč110 988,00 Kč
35 0004,30966 Kč150 838,10 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč