
CSD17310Q5A | |
|---|---|
DigiKey Part Number | 296-25858-2-ND - Tape & Reel (TR) 296-25858-1-ND - Cut Tape (CT) 296-25858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17310Q5A |
Description | MOSFET N-CH 30V 21A/100A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 21A (Ta), 100A (Tc) 3.1W (Ta) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17310Q5A Models |
Category | Vgs(th) (Max) @ Id 1.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11.6 nC @ 4.5 V |
Series | Vgs (Max) +10V, -8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1560 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 3V, 8V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.1mOhm @ 20A, 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 21,88000 Kč | 218,80 Kč |
| 100 | 14,58100 Kč | 1 458,10 Kč |
| 500 | 11,44642 Kč | 5 723,21 Kč |
| 1 000 | 10,43769 Kč | 10 437,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,34570 Kč | 23 364,25 Kč |
| 5 000 | 8,67096 Kč | 43 354,80 Kč |
| 7 500 | 8,32727 Kč | 62 454,53 Kč |
| 12 500 | 7,94116 Kč | 99 264,50 Kč |
| 17 500 | 7,71263 Kč | 134 971,02 Kč |
| 25 000 | 7,68527 Kč | 192 131,75 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |


