Similar
Similar

STL86N3LLH6AG | |
|---|---|
DigiKey Part Number | 497-16043-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STL86N3LLH6AG |
Description | MOSFET N-CH 30V 80A POWERFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 80A (Tc) 4W (Ta), 60W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL86N3LLH6AG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2030 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 4W (Ta), 60W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerFlat™ (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.2mOhm @ 10.5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AON7516 | Alpha & Omega Semiconductor Inc. | 0 | 785-1403-1-ND | 22,52000 Kč | Similar |
| DMT35M7LFV-7 | Diodes Incorporated | 4 942 | 31-DMT35M7LFV-7CT-ND | 25,03000 Kč | Similar |
| XP3N5R0AMT | YAGEO XSEMI | 1 000 | 5048-XP3N5R0AMTCT-ND | 16,48000 Kč | Similar |
| XP4072CMT | YAGEO XSEMI | 0 | 5048-XP4072CMTCT-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,52581 Kč | 37 577,43 Kč |
| Unit Price without VAT: | 12,52581 Kč |
|---|---|
| Unit Price with VAT: | 15,15623 Kč |




