Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AON7516 | |
|---|---|
DigiKey Part Number | 785-1403-2-ND - Tape & Reel (TR) 785-1403-1-ND - Cut Tape (CT) 785-1403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON7516 |
Description | MOSFET N-CH 30V 20A/30A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 20A (Ta), 30A (Tc) 3.1W (Ta), 25W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 1229 pF @ 15 V |
FET Type | Power Dissipation (Max) 3.1W (Ta), 25W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN-EP (3x3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AONR36368 | Alpha & Omega Semiconductor Inc. | 5 306 | 785-AONR36368CT-ND | 18,14000 Kč | Similar |
| CSD17577Q3A | Texas Instruments | 1 034 | 296-39995-1-ND | 21,48000 Kč | Similar |
| CSD17577Q3AT | Texas Instruments | 1 180 | 296-38336-1-ND | 44,21000 Kč | Similar |
| DMN3008SFG-13 | Diodes Incorporated | 1 630 | 31-DMN3008SFG-13CT-ND | 23,98000 Kč | Similar |
| DMN3008SFG-7 | Diodes Incorporated | 4 290 | DMN3008SFG-7DICT-ND | 23,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,71691 Kč | 28 584,55 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |









