
PJQ4404P_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ4404P_R2_00001TR-ND - Tape & Reel (TR) 3757-PJQ4404P_R2_00001CT-ND - Cut Tape (CT) 3757-PJQ4404P_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4404P_R2_00001 |
Description | 30V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 15A (Ta), 60A (Tc) 2W (Ta), 31W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1323 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 31W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 11,86400 Kč | 118,64 Kč |
| 100 | 7,68740 Kč | 768,74 Kč |
| 500 | 5,88490 Kč | 2 942,45 Kč |
| 1 000 | 5,30409 Kč | 5 304,09 Kč |
| 2 000 | 4,81505 Kč | 9 630,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,28540 Kč | 21 427,00 Kč |
| 10 000 | 3,95804 Kč | 39 580,40 Kč |
| 15 000 | 3,79126 Kč | 56 868,90 Kč |
| 25 000 | 3,60392 Kč | 90 098,00 Kč |
| 35 000 | 3,49301 Kč | 122 255,35 Kč |
| 50 000 | 3,38521 Kč | 169 260,50 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

