
DMN3008SFGQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN3008SFGQ-7TR-ND - Tape & Reel (TR) 31-DMN3008SFGQ-7CT-ND - Cut Tape (CT) 31-DMN3008SFGQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3008SFGQ-7 |
Description | MOSFET N-CH 30V PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 17.6A (Ta), 62A (Tc) 900mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
EDA/CAD Models | DMN3008SFGQ-7 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 86 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3690 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 900mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package POWERDI3333-8 |
Rds On (Max) @ Id, Vgs 4.4mOhm @ 13.5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJQ4404P-AU_R2_000A1 | Panjit International Inc. | 2 901 | 3757-PJQ4404P-AU_R2_000A1CT-ND | 0,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,41000 Kč | 29,41 Kč |
| 10 | 18,54100 Kč | 185,41 Kč |
| 100 | 12,25260 Kč | 1 225,26 Kč |
| 500 | 9,55474 Kč | 4 777,37 Kč |
| 1 000 | 8,68611 Kč | 8 686,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,95512 Kč | 15 910,24 Kč |
| 4 000 | 7,34030 Kč | 29 361,20 Kč |
| 6 000 | 7,02716 Kč | 42 162,96 Kč |
| 10 000 | 6,67528 Kč | 66 752,80 Kč |
| 14 000 | 6,46702 Kč | 90 538,28 Kč |
| 20 000 | 6,26458 Kč | 125 291,60 Kč |
| Unit Price without VAT: | 29,41000 Kč |
|---|---|
| Unit Price with VAT: | 35,58610 Kč |

