Similar
Similar

TPN4R203NC,L1Q | |
|---|---|
DigiKey Part Number | TPN4R203NCL1QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPN4R203NC,L1Q |
Description | MOSFET N CH 30V 23A 8TSON-ADV |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 23A (Ta) 700mW (Ta), 22W (Tc) Surface Mount 8-TSON Advance (3.1x3.1) |
Datasheet | Datasheet |
EDA/CAD Models | TPN4R203NC,L1Q Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 200µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1370 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 700mW (Ta), 22W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-TSON Advance (3.1x3.1) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.2mOhm @ 11.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3008SFGQ-13 | Diodes Incorporated | 0 | DMN3008SFGQ-13-ND | 7,58939 Kč | Similar |
| IRFH8324TRPBF | Infineon Technologies | 45 | IRFH8324TRPBFCT-ND | 30,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,56665 Kč | 52 833,25 Kč |
| Unit Price without VAT: | 10,56665 Kč |
|---|---|
| Unit Price with VAT: | 12,78565 Kč |



