DMN3008SFGQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 658
Unit Price: 29,61000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5 605
Unit Price: 56,06000 Kč
Datasheet
N-Channel 30 V 17.6A (Ta), 62A (Tc) 900mW (Ta) Surface Mount POWERDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3008SFGQ-13

DigiKey Part Number
DMN3008SFGQ-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN3008SFGQ-13
Description
MOSFET N-CH 30V PWRDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 17.6A (Ta), 62A (Tc) 900mW (Ta) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.4mOhm @ 13.5A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
86 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3690 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
900mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
POWERDI3333-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,92087 Kč20 762,61 Kč
6 0006,41391 Kč38 483,46 Kč
9 0006,20230 Kč55 820,70 Kč
Manufacturers Standard Package
Unit Price without VAT:6,92087 Kč
Unit Price with VAT:8,37425 Kč