
RJK03M3DPA-00#J5A | |
|---|---|
DigiKey Part Number | 559-RJK03M3DPA-00#J5ATR-ND - Tape & Reel (TR) 559-RJK03M3DPA-00#J5ACT-ND - Cut Tape (CT) 559-RJK03M3DPA-00#J5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJK03M3DPA-00#J5A |
Description | MOSFET N-CH 30V 40A 8WPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 40A (Ta) 35W (Tc) Surface Mount 8-WPAK |
Datasheet | Datasheet |
EDA/CAD Models | RJK03M3DPA-00#J5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.9mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 15.7 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3010 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 35W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,02000 Kč | 52,02 Kč |
| 10 | 33,43500 Kč | 334,35 Kč |
| 100 | 22,86370 Kč | 2 286,37 Kč |
| 500 | 18,34008 Kč | 9 170,04 Kč |
| 1 000 | 18,14491 Kč | 18 144,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,82428 Kč | 44 472,84 Kč |
| Unit Price without VAT: | 52,02000 Kč |
|---|---|
| Unit Price with VAT: | 62,94420 Kč |

