
BSZ0589NSATMA1 | |
|---|---|
DigiKey Part Number | BSZ0589NSATMA1TR-ND - Tape & Reel (TR) BSZ0589NSATMA1CT-ND - Cut Tape (CT) BSZ0589NSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ0589NSATMA1 |
Description | MOSFET N-CH 30V 17A TSDSON |
Customer Reference | |
Detailed Description | N-Channel 30 V 17A (Ta) 2.1W (Ta) Surface Mount PG-TSDSON-8-FL |
Datasheet | Datasheet |
EDA/CAD Models | BSZ0589NSATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 950 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TSDSON-8-FL |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.4mOhm @ 8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSZ0904NSIATMA1 | Infineon Technologies | 33 900 | BSZ0904NSIATMA1CT-ND | 24,36000 Kč | MFR Recommended |
| RQ3E180GNTB | Rohm Semiconductor | 1 441 | RQ3E180GNTBCT-ND | 24,57000 Kč | Direct |
| AON6558 | Alpha & Omega Semiconductor Inc. | 35 104 | 785-1670-1-ND | 18,69000 Kč | Similar |
| DMN3008SFG-13 | Diodes Incorporated | 2 630 | 31-DMN3008SFG-13CT-ND | 24,15000 Kč | Similar |
| DMN3008SFG-7 | Diodes Incorporated | 4 322 | DMN3008SFG-7DICT-ND | 24,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,61399 Kč | 33 069,95 Kč |
| 10 000 | 6,16086 Kč | 61 608,60 Kč |
| 15 000 | 6,06579 Kč | 90 986,85 Kč |
| Unit Price without VAT: | 6,61399 Kč |
|---|---|
| Unit Price with VAT: | 8,00293 Kč |








