MFR Recommended



XP4072CMT | |
|---|---|
DigiKey Part Number | 5048-XP4072CMTTR-ND - Tape & Reel (TR) 5048-XP4072CMTCT-ND - Cut Tape (CT) 5048-XP4072CMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP4072CMT |
Description | MOSFET N-CH 30V 23.4A 52A PMPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 23.4A (Ta), 52A (Tc) 5W (Ta), 25W (Tc) Surface Mount 8-PMPAK (5x6) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 5.5mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 25.6 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1232 pF @ 25 V |
FET Type | Power Dissipation (Max) 5W (Ta), 25W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PMPAK (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XP3NA5R5CMT | YAGEO XSEMI | 0 | 5048-XP3NA5R5CMTTR-ND | 2,87382 Kč | MFR Recommended |


