
XP3NA5R5CMT | |
|---|---|
DigiKey Part Number | 5048-XP3NA5R5CMTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XP3NA5R5CMT |
Description | MOSFET N-CH 30V 23.4A 52A PMPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Surface Mount 8-PMPAK (5x6) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Supplier Device Package 8-PMPAK (5x6) |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,87382 Kč | 17 242,92 Kč |
| 12 000 | 2,64556 Kč | 31 746,72 Kč |
| 18 000 | 2,52925 Kč | 45 526,50 Kč |
| 30 000 | 2,39859 Kč | 71 957,70 Kč |
| 42 000 | 2,32124 Kč | 97 492,08 Kč |
| 60 000 | 2,31861 Kč | 139 116,60 Kč |
| Unit Price without VAT: | 2,87382 Kč |
|---|---|
| Unit Price with VAT: | 3,47732 Kč |

