


XP3N5R0AMT | |
|---|---|
DigiKey Part Number | 5048-XP3N5R0AMTTR-ND - Tape & Reel (TR) 5048-XP3N5R0AMTCT-ND - Cut Tape (CT) 5048-XP3N5R0AMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP3N5R0AMT |
Description | MOSFET N-CH 30V 25A 63.5A PMPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 25A (Ta), 63.5A (Tc) 5W (Ta), 31.2W (Tc) Surface Mount 8-PMPAK (5x6) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 5mOhm @ 19A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2800 pF @ 15 V |
FET Type | Power Dissipation (Max) 5W (Ta), 31.2W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PMPAK (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 10,24000 Kč | 102,40 Kč |
| 100 | 6,59450 Kč | 659,45 Kč |
| 500 | 5,02118 Kč | 2 510,59 Kč |
| 1 000 | 4,51355 Kč | 4 513,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,61537 Kč | 10 846,11 Kč |
| 6 000 | 3,38551 Kč | 20 313,06 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |

