
VN9D5D20FNTR | |
|---|---|
DigiKey Part Number | 497-VN9D5D20FNTR-ND - Tape & Reel (TR) 497-VN9D5D20FNTRCT-ND - Cut Tape (CT) 497-VN9D5D20FNTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN9D5D20FNTR |
Description | 4-CHANNEL HIGH-SIDE DRIVER WITH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:4 N-Channel 34.5A, 72A 32-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | VN9D5D20FNTR Models |
Category | Voltage - Supply (Vcc/Vdd) 3.3V, 5V |
Mfr | Current - Output (Max) 34.5A, 72A |
Series | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Switch Type | Grade Automotive |
Number of Outputs 4 | Qualification AEC-Q100 |
Ratio - Input:Output 1:4 | Mounting Type Surface Mount, Wettable Flank |
Output Configuration High Side | Supplier Device Package 32-QFN (6x6) |
Output Type N-Channel | Package / Case |
Interface SPI | Base Product Number |
Voltage - Load 7V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,17000 Kč | 96,17 Kč |
| 10 | 72,92600 Kč | 729,26 Kč |
| 25 | 67,13480 Kč | 1 678,37 Kč |
| 100 | 60,76400 Kč | 6 076,40 Kč |
| 250 | 57,72604 Kč | 14 431,51 Kč |
| 500 | 57,69032 Kč | 28 845,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 52,52496 Kč | 157 574,88 Kč |
| Unit Price without VAT: | 96,17000 Kč |
|---|---|
| Unit Price with VAT: | 116,36570 Kč |








