
VN9D30Q100FTR | |
|---|---|
DigiKey Part Number | 497-VN9D30Q100FTR-ND - Tape & Reel (TR) 497-VN9D30Q100FTRCT-ND - Cut Tape (CT) 497-VN9D30Q100FTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN9D30Q100FTR |
Description | 6-CHANNEL HIGH-SIDE DRIVER WITH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:6 N-Channel 6.6A 32-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | VN9D30Q100FTR Models |
Category | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Mfr | Current - Output (Max) 6.6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 90mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 6 | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Ratio - Input:Output 1:6 | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount, Wettable Flank |
Output Type N-Channel | Supplier Device Package 32-QFN (6x6) |
Interface SPI | Package / Case |
Voltage - Load 4V ~ 29V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 10 | 58,56300 Kč | 585,63 Kč |
| 25 | 53,76320 Kč | 1 344,08 Kč |
| 100 | 48,48650 Kč | 4 848,65 Kč |
| 250 | 45,97052 Kč | 11 492,63 Kč |
| 500 | 45,54298 Kč | 22 771,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 41,66395 Kč | 124 991,85 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |


