


TPN4R303NL,L1Q | |
|---|---|
DigiKey Part Number | 264-TPN4R303NL,L1QTR-ND - Tape & Reel (TR) 264-TPN4R303NL,L1QCT-ND - Cut Tape (CT) 264-TPN4R303NL,L1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPN4R303NL,L1Q |
Description | MOSFET N-CH 30V 40A 8TSON |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 40A (Tc) 700mW (Ta), 34W (Tc) Surface Mount 8-TSON Advance (3.1x3.1) |
Datasheet | Datasheet |
EDA/CAD Models | TPN4R303NL,L1Q Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 200µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14.8 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1400 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 700mW (Ta), 34W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-TSON Advance (3.1x3.1) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.3mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ3E150BNTB | Rohm Semiconductor | 2 574 | RQ3E150BNTBCT-ND | 20,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,83000 Kč | 34,83 Kč |
| 10 | 21,96100 Kč | 219,61 Kč |
| 100 | 14,64470 Kč | 1 464,47 Kč |
| 500 | 11,50140 Kč | 5 750,70 Kč |
| 1 000 | 10,48990 Kč | 10 489,90 Kč |
| 2 000 | 9,63900 Kč | 19 278,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,71843 Kč | 43 592,15 Kč |
| 10 000 | 8,14981 Kč | 81 498,10 Kč |
| 15 000 | 7,86023 Kč | 117 903,45 Kč |
| 25 000 | 7,74260 Kč | 193 565,00 Kč |
| Unit Price without VAT: | 34,83000 Kč |
|---|---|
| Unit Price with VAT: | 42,14430 Kč |

