AONS36346 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 1 472
Unit Price: 21,00000 Kč
Datasheet
N-Channel 30 V 26.5A (Ta), 60A (Tc) 6.2W (Ta), 31W (Tc) Surface Mount 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 26.5A (Ta), 60A (Tc) 6.2W (Ta), 31W (Tc) Surface Mount 8-DFN (5x6)
8-DFN Top

AONS36346

DigiKey Part Number
785-AONS36346TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AONS36346
Description
MOSFET N-CH 30V 26.5A/60A 8DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 26.5A (Ta), 60A (Tc) 6.2W (Ta), 31W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
800 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
6.2W (Ta), 31W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,18503 Kč18 555,09 Kč
6 0005,71128 Kč34 267,68 Kč
9 0005,46998 Kč49 229,82 Kč
15 0005,19887 Kč77 983,05 Kč
21 0005,03833 Kč105 804,93 Kč
30 0004,88236 Kč146 470,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,18503 Kč
Unit Price with VAT:7,48389 Kč