N-Channel 30 V 15A (Ta), 80A (Tc) 2W (Ta), 62W (Tc) Surface Mount DFN5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 15A (Ta), 80A (Tc) 2W (Ta), 62W (Tc) Surface Mount DFN5060-8
DFN5060-8

PJQ5410_R2_00001

DigiKey Part Number
3757-PJQ5410_R2_00001TR-ND - Tape & Reel (TR)
3757-PJQ5410_R2_00001CT-ND - Cut Tape (CT)
3757-PJQ5410_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ5410_R2_00001
Description
30V N-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 15A (Ta), 80A (Tc) 2W (Ta), 62W (Tc) Surface Mount DFN5060-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1323 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 62W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN5060-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 472
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1013,06100 Kč130,61 Kč
1008,50210 Kč850,21 Kč
5006,53332 Kč3 266,66 Kč
1 0005,89918 Kč5 899,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,75990 Kč14 279,70 Kč
6 0004,38050 Kč26 283,00 Kč
9 0004,18719 Kč37 684,71 Kč
15 0003,97004 Kč59 550,60 Kč
21 0003,84145 Kč80 670,45 Kč
30 0003,82689 Kč114 806,70 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč