N-Channel 30 V 38A (Tc) 1.6W (Ta), 34W (Tc) Surface Mount 8-SOP Advance (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 38A (Tc) 1.6W (Ta), 34W (Tc) Surface Mount 8-SOP Advance (5x5)
TPHR8504PL,L1Q

TPH6R003NL,LQ

DigiKey Part Number
TPH6R003NLLQTR-ND - Tape & Reel (TR)
TPH6R003NLLQCT-ND - Cut Tape (CT)
TPH6R003NLLQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPH6R003NL,LQ
Description
MOSFET N CH 30V 38A 8SOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 38A (Tc) 1.6W (Ta), 34W (Tc) Surface Mount 8-SOP Advance (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPH6R003NL,LQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.3V @ 200µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1400 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
1.6W (Ta), 34W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-SOP Advance (5x5)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
6mOhm @ 19A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN3009LFV-7Diodes Incorporated1 92631-DMN3009LFV-7CT-ND17,10000 KčSimilar
In-Stock: 2 390
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,79000 Kč33,79 Kč
1021,41900 Kč214,19 Kč
10014,25680 Kč1 425,68 Kč
50011,18522 Kč5 592,61 Kč
1 00010,19646 Kč10 196,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,94103 Kč26 823,09 Kč
6 0008,30921 Kč49 855,26 Kč
9 0007,98745 Kč71 887,05 Kč
15 0007,62592 Kč114 388,80 Kč
21 0007,48191 Kč157 120,11 Kč
Manufacturers Standard Package
Unit Price without VAT:33,79000 Kč
Unit Price with VAT:40,88590 Kč