


RQ3E160ADTB | |
|---|---|
DigiKey Part Number | RQ3E160ADTBTR-ND - Tape & Reel (TR) RQ3E160ADTBCT-ND - Cut Tape (CT) RQ3E160ADTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ3E160ADTB |
Description | MOSFET N-CH 30V 16A 8HSMT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 16A (Ta) 2W (Ta) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
EDA/CAD Models | RQ3E160ADTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 51 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2550 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSMT (3.2x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 15,14000 Kč | 151,40 Kč |
| 100 | 9,93630 Kč | 993,63 Kč |
| 500 | 7,70206 Kč | 3 851,03 Kč |
| 1 000 | 6,98288 Kč | 6 982,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,06891 Kč | 18 206,73 Kč |
| 6 000 | 5,60881 Kč | 33 652,86 Kč |
| 9 000 | 5,37439 Kč | 48 369,51 Kč |
| 15 000 | 5,11826 Kč | 76 773,90 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |

