
Category | For Use With/Related Products Push Pull Connectors Size 1, Sockets |
Manufacturer Adam Tech | Shell Size - Insert 1 |
Series | Material Polycarbonate (PC) |
Packaging Bulk | Color Yellow |
Part Status Active | Base Product Number |
Accessory Type Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 33,38700 Kč | 333,87 Kč |
| 25 | 31,28720 Kč | 782,18 Kč |
| 50 | 29,79200 Kč | 1 489,60 Kč |
| 100 | 28,36830 Kč | 2 836,83 Kč |
| 300 | 26,25030 Kč | 7 875,09 Kč |
| 500 | 25,32064 Kč | 12 660,32 Kč |
| 1 000 | 24,11200 Kč | 24 112,00 Kč |
| 2 500 | 22,60317 Kč | 56 507,92 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |





















