



MMI-P1SRG02SGG | |
|---|---|
DigiKey Part Number | 2057-MMI-P1SRG02SGG-ND |
Manufacturer | |
Manufacturer Product Number | MMI-P1SRG02SGG |
Description | CONN RCPT FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polycarbonate (PC) |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Gray |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 20A |
Mounting Type Panel Mount | Voltage Rating 300V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 118°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,62000 Kč | 185,62 Kč |
| 20 | 150,13550 Kč | 3 002,71 Kč |
| 40 | 142,96500 Kč | 5 718,60 Kč |
| 60 | 138,93333 Kč | 8 336,00 Kč |
| 100 | 134,01550 Kč | 13 401,55 Kč |
| 260 | 125,28054 Kč | 32 572,94 Kč |
| 500 | 119,63568 Kč | 59 817,84 Kč |
| 1 000 | 113,93200 Kč | 113 932,00 Kč |
| Unit Price without VAT: | 185,62000 Kč |
|---|---|
| Unit Price with VAT: | 224,60020 Kč |









