Connector Nut 1 Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMI-P1S-FN-GR

DigiKey Part Number
2057-MMI-P1S-FN-GR-ND
Manufacturer
Manufacturer Product Number
MMI-P1S-FN-GR
Description
PLASTIC FEMALE CONNECTOR FRONT N
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Nut 1 Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Push Pull Connectors Size 1, Sockets
Manufacturer
Adam Tech
Shell Size - Insert
1
Series
Material
Polycarbonate (PC)
Packaging
Bulk
Color
Green
Part Status
Active
Base Product Number
Accessory Type
Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,27000 Kč39,27 Kč
1033,38700 Kč333,87 Kč
2531,28720 Kč782,18 Kč
5029,79200 Kč1 489,60 Kč
10028,36830 Kč2 836,83 Kč
30026,25030 Kč7 875,09 Kč
50025,32064 Kč12 660,32 Kč
1 00024,11200 Kč24 112,00 Kč
2 50022,60317 Kč56 507,92 Kč
Manufacturers Standard Package
Unit Price without VAT:39,27000 Kč
Unit Price with VAT:47,51670 Kč