



MMI-P1SRG02PGG | |
|---|---|
DigiKey Part Number | 2057-MMI-P1SRG02PGG-ND |
Manufacturer | |
Manufacturer Product Number | MMI-P1SRG02PGG |
Description | CONN RCPT FMALE 2POS GOLD SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polycarbonate (PC) |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Gray |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 20A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 300V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 118°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,18000 Kč | 155,18 Kč |
| 20 | 125,64150 Kč | 2 512,83 Kč |
| 40 | 119,63600 Kč | 4 785,44 Kč |
| 60 | 116,25900 Kč | 6 975,54 Kč |
| 100 | 112,14400 Kč | 11 214,40 Kč |
| 260 | 104,83412 Kč | 27 256,87 Kč |
| 500 | 100,10964 Kč | 50 054,82 Kč |
| 1 000 | 95,33596 Kč | 95 335,96 Kč |
| Unit Price without VAT: | 155,18000 Kč |
|---|---|
| Unit Price with VAT: | 187,76780 Kč |









