Connector Nut 1 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMI-P1S-FN-G

DigiKey Part Number
2057-MMI-P1S-FN-G-ND
Manufacturer
Manufacturer Product Number
MMI-P1S-FN-G
Description
PLASTIC FEMALE CONNECTOR FRONT N
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Nut 1 Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Push Pull Connectors Size 1, Sockets
Manufacturer
Adam Tech
Shell Size - Insert
1
Series
Material
Polycarbonate (PC)
Packaging
Bulk
Color
Gray
Part Status
Active
Base Product Number
Accessory Type
Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč