



MMI-P1SRG04PRGG | |
|---|---|
DigiKey Part Number | 2057-MMI-P1SRG04PRGG-ND |
Manufacturer | |
Manufacturer Product Number | MMI-P1SRG04PRGG |
Description | CONN RCPT FMALE 4POS GOLD SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polycarbonate (PC) |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Gray |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 10A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 250V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 118°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,28000 Kč | 216,28 Kč |
| 10 | 183,71200 Kč | 1 837,12 Kč |
| 25 | 172,20880 Kč | 4 305,22 Kč |
| 50 | 163,98600 Kč | 8 199,30 Kč |
| 100 | 156,15790 Kč | 15 615,79 Kč |
| 250 | 146,38628 Kč | 36 596,57 Kč |
| 500 | 139,40530 Kč | 69 702,65 Kč |
| 1 000 | 132,75881 Kč | 132 758,81 Kč |
| Unit Price without VAT: | 216,28000 Kč |
|---|---|
| Unit Price with VAT: | 261,69880 Kč |









