



MMI-P1SRG10PGG | |
|---|---|
DigiKey Part Number | 2057-MMI-P1SRG10PGG-ND |
Manufacturer | |
Manufacturer Product Number | MMI-P1SRG10PGG |
Description | CONN RCPT FMALE 10POS GOLD SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polycarbonate (PC) |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Gray |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 10 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 200V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 118°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,45000 Kč | 232,45 Kč |
| 20 | 188,05800 Kč | 3 761,16 Kč |
| 40 | 179,07625 Kč | 7 163,05 Kč |
| 60 | 174,02800 Kč | 10 441,68 Kč |
| 100 | 167,86640 Kč | 16 786,64 Kč |
| 260 | 156,92692 Kč | 40 801,00 Kč |
| 500 | 149,85768 Kč | 74 928,84 Kč |
| 1 000 | 142,71354 Kč | 142 713,54 Kč |
| Unit Price without VAT: | 232,45000 Kč |
|---|---|
| Unit Price with VAT: | 281,26450 Kč |









