



MMI-P1SRG04SGG | |
|---|---|
DigiKey Part Number | 2057-MMI-P1SRG04SGG-ND |
Manufacturer | |
Manufacturer Product Number | MMI-P1SRG04SGG |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polycarbonate (PC) |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Gray |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Voltage Rating 250V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 118°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,31000 Kč | 225,31 Kč |
| 20 | 182,35700 Kč | 3 647,14 Kč |
| 40 | 173,64300 Kč | 6 945,72 Kč |
| 60 | 168,74700 Kč | 10 124,82 Kč |
| 100 | 162,77230 Kč | 16 277,23 Kč |
| 260 | 152,16523 Kč | 39 562,96 Kč |
| 500 | 145,31036 Kč | 72 655,18 Kč |
| 1 000 | 138,38312 Kč | 138 383,12 Kč |
| Unit Price without VAT: | 225,31000 Kč |
|---|---|
| Unit Price with VAT: | 272,62510 Kč |









