



MMI-P1SRG10SGG | |
|---|---|
DigiKey Part Number | 2057-MMI-P1SRG10SGG-ND |
Manufacturer | |
Manufacturer Product Number | MMI-P1SRG10SGG |
Description | CONN RCPT FMALE 10P GOLD SLD CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polycarbonate (PC) |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Gray |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 10 | Current Rating (Amps) 4A |
Mounting Type Panel Mount | Voltage Rating 200V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 118°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,92000 Kč | 355,92 Kč |
| 20 | 288,11350 Kč | 5 762,27 Kč |
| 40 | 274,35450 Kč | 10 974,18 Kč |
| 60 | 266,61867 Kč | 15 997,12 Kč |
| 100 | 257,18560 Kč | 25 718,56 Kč |
| 260 | 240,42954 Kč | 62 511,68 Kč |
| 500 | 229,60180 Kč | 114 800,90 Kč |
| Unit Price without VAT: | 355,92000 Kč |
|---|---|
| Unit Price with VAT: | 430,66320 Kč |









