8 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Receptacle, Female Sockets Solder Cup
MMI-P1SRG08SGG
MMI-P1SRG08SGG

MMI-P1SRG08SGG

DigiKey Part Number
2057-MMI-P1SRG08SGG-ND
Manufacturer
Manufacturer Product Number
MMI-P1SRG08SGG
Description
CONN RCPT FMALE 8P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
G
Primary Material
Plastic
Shell Material
Polycarbonate (PC)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
6A
Voltage Rating
200V
Cable Opening
-
Operating Temperature
-55°C ~ 118°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyphenylene Sulfide (PPS)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1318,12000 Kč318,12 Kč
20257,36200 Kč5 147,24 Kč
40245,07300 Kč9 802,92 Kč
60238,15933 Kč14 289,56 Kč
100229,73280 Kč22 973,28 Kč
260214,76431 Kč55 838,72 Kč
500205,09082 Kč102 545,41 Kč
1 000195,31521 Kč195 315,21 Kč
Manufacturers Standard Package
Unit Price without VAT:318,12000 Kč
Unit Price with VAT:384,92520 Kč