



MMI-P1SRG02PRGG | |
|---|---|
DigiKey Part Number | 2057-MMI-P1SRG02PRGG-ND |
Manufacturer | |
Manufacturer Product Number | MMI-P1SRG02PRGG |
Description | CONN RCPT FMALE 2POS GOLD SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polycarbonate (PC) |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Gray |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 20A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 300V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 118°C |
Termination Solder | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,27000 Kč | 178,27 Kč |
| 10 | 151,54300 Kč | 1 515,43 Kč |
| 25 | 142,05560 Kč | 3 551,39 Kč |
| 50 | 135,26920 Kč | 6 763,46 Kč |
| 100 | 128,81010 Kč | 12 881,01 Kč |
| 250 | 120,74940 Kč | 30 187,35 Kč |
| 500 | 114,98966 Kč | 57 494,83 Kč |
| 1 000 | 109,50667 Kč | 109 506,67 Kč |
| Unit Price without VAT: | 178,27000 Kč |
|---|---|
| Unit Price with VAT: | 215,70670 Kč |









