



MMI-P1SRG03SGG | |
|---|---|
DigiKey Part Number | 2057-MMI-P1SRG03SGG-ND |
Manufacturer | |
Manufacturer Product Number | MMI-P1SRG03SGG |
Description | CONN RCPT FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polycarbonate (PC) |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Gray |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 12A |
Mounting Type Panel Mount | Voltage Rating 300V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 118°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,84000 Kč | 202,84 Kč |
| 20 | 164,11000 Kč | 3 282,20 Kč |
| 40 | 156,27750 Kč | 6 251,10 Kč |
| 60 | 151,86800 Kč | 9 112,08 Kč |
| 100 | 146,49040 Kč | 14 649,04 Kč |
| 260 | 136,94412 Kč | 35 605,47 Kč |
| 500 | 130,77386 Kč | 65 386,93 Kč |
| 1 000 | 124,53872 Kč | 124 538,72 Kč |
| Unit Price without VAT: | 202,84000 Kč |
|---|---|
| Unit Price with VAT: | 245,43640 Kč |









