



MMI-P1PG03SGG52 | |
|---|---|
DigiKey Part Number | 2057-MMI-P1PG03SGG52-ND |
Manufacturer | |
Manufacturer Product Number | MMI-P1PG03SGG52 |
Description | CONN PLUG MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polycarbonate (PC) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bag | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 12A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 300V |
Termination Solder Cup | Operating Temperature -55°C ~ 118°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,35000 Kč | 167,35 Kč |
| 10 | 142,13500 Kč | 1 421,35 Kč |
| 30 | 131,53133 Kč | 3 945,94 Kč |
| 50 | 126,87000 Kč | 6 343,50 Kč |
| 100 | 120,81410 Kč | 12 081,41 Kč |
| 250 | 113,25144 Kč | 28 312,86 Kč |
| 500 | 107,84992 Kč | 53 924,96 Kč |
| 1 000 | 102,70710 Kč | 102 707,10 Kč |
| Unit Price without VAT: | 167,35000 Kč |
|---|---|
| Unit Price with VAT: | 202,49350 Kč |

















