Connector Collet 1 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMI-P1P-COL-52

DigiKey Part Number
2057-MMI-P1P-COL-52-ND
Manufacturer
Manufacturer Product Number
MMI-P1P-COL-52
Description
PLASTIC COLLET SIZE 1, 5.2MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Collet 1 Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Push Pull Connectors Size 1, Plug
Manufacturer
Adam Tech
Shell Size - Insert
1
Series
Material
Polycarbonate (PC)
Packaging
Bulk
Features
Dust Protected
Part Status
Active
Color
Gray
Accessory Type
Collet
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 288
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1027,23400 Kč272,34 Kč
2525,52520 Kč638,13 Kč
5024,30300 Kč1 215,15 Kč
10023,13980 Kč2 313,98 Kč
30021,41167 Kč6 423,50 Kč
50020,65364 Kč10 326,82 Kč
1 00019,66757 Kč19 667,57 Kč
2 50018,43666 Kč46 091,65 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč