



MMI-P1PG06SGG52 | |
|---|---|
DigiKey Part Number | 2057-MMI-P1PG06SGG52-ND |
Manufacturer | |
Manufacturer Product Number | MMI-P1PG06SGG52 |
Description | CONN PLUG MALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polycarbonate (PC) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bag | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 8A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 200V |
Termination Solder Cup | Operating Temperature -55°C ~ 118°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,48000 Kč | 199,48 Kč |
| 10 | 169,49600 Kč | 1 694,96 Kč |
| 30 | 156,84100 Kč | 4 705,23 Kč |
| 50 | 151,28640 Kč | 7 564,32 Kč |
| 100 | 144,06520 Kč | 14 406,52 Kč |
| 250 | 135,04820 Kč | 33 762,05 Kč |
| 500 | 128,60814 Kč | 64 304,07 Kč |
| 1 000 | 122,47587 Kč | 122 475,87 Kč |
| Unit Price without VAT: | 199,48000 Kč |
|---|---|
| Unit Price with VAT: | 241,37080 Kč |


















