



MMI-P1FG06SG52B | |
|---|---|
DigiKey Part Number | 2057-MMI-P1FG06SG52B-ND |
Manufacturer | |
Manufacturer Product Number | MMI-P1FG06SG52B |
Description | CONN PLUG FMALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polycarbonate (PC) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bag | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 8A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 200V |
Termination Solder Cup | Operating Temperature -55°C ~ 118°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,92000 Kč | 191,92 Kč |
| 10 | 163,04900 Kč | 1 630,49 Kč |
| 30 | 150,88467 Kč | 4 526,54 Kč |
| 50 | 145,54140 Kč | 7 277,07 Kč |
| 100 | 138,59100 Kč | 13 859,10 Kč |
| 250 | 129,91800 Kč | 32 479,50 Kč |
| 500 | 123,72148 Kč | 61 860,74 Kč |
| 1 000 | 117,82251 Kč | 117 822,51 Kč |
| Unit Price without VAT: | 191,92000 Kč |
|---|---|
| Unit Price with VAT: | 232,22320 Kč |

















