Connector Strain Relief 1 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMI-BR1-30-B-T

DigiKey Part Number
2057-MMI-BR1-30-B-T-ND
Manufacturer
Manufacturer Product Number
MMI-BR1-30-B-T
Description
BEND RELIEF BLACK 3.0MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Strain Relief 1 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Push Pull Connectors Size 1, Plug
Manufacturer
Adam Tech
Shell Size - Insert
1
Series
Material
Thermoplastic Polyurethane (TPU)
Packaging
Bulk
Color
Black
Part Status
Active
Base Product Number
Accessory Type
Strain Relief
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 164
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,52000 Kč82,52 Kč
1070,19600 Kč701,96 Kč
2565,79920 Kč1 644,98 Kč
5062,65380 Kč3 132,69 Kč
10059,66160 Kč5 966,16 Kč
30055,21003 Kč16 563,01 Kč
50053,25596 Kč26 627,98 Kč
1 00050,71563 Kč50 715,63 Kč
2 50047,54317 Kč118 857,93 Kč
Manufacturers Standard Package
Unit Price without VAT:82,52000 Kč
Unit Price with VAT:99,84920 Kč