Connector Strain Relief 1 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMI-BR1-40-B-T

DigiKey Part Number
2057-MMI-BR1-40-B-T-ND
Manufacturer
Manufacturer Product Number
MMI-BR1-40-B-T
Description
BEND RELIEF BLACK 4.0MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Strain Relief 1 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Push Pull Connectors Size 1, Plug
Manufacturer
Adam Tech
Shell Size - Insert
1
Series
Material
Thermoplastic Polyurethane (TPU)
Packaging
Bulk
Color
Black
Part Status
Active
Base Product Number
Accessory Type
Strain Relief
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,47000 Kč60,47 Kč
1051,31900 Kč513,19 Kč
2548,10240 Kč1 202,56 Kč
5045,80500 Kč2 290,25 Kč
10043,61490 Kč4 361,49 Kč
30040,36027 Kč12 108,08 Kč
50038,93156 Kč19 465,78 Kč
1 00037,07365 Kč37 073,65 Kč
2 50034,75438 Kč86 885,95 Kč
Manufacturers Standard Package
Unit Price without VAT:60,47000 Kč
Unit Price with VAT:73,16870 Kč