



MMI-P1SRG06SGG | |
|---|---|
DigiKey Part Number | 2057-MMI-P1SRG06SGG-ND |
Manufacturer | |
Manufacturer Product Number | MMI-P1SRG06SGG |
Description | CONN RCPT FMALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polycarbonate (PC) |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Gray |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 8A |
Mounting Type Panel Mount | Voltage Rating 200V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 118°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,40000 Kč | 269,40 Kč |
| 20 | 218,01150 Kč | 4 360,23 Kč |
| 40 | 207,59675 Kč | 8 303,87 Kč |
| 60 | 201,74533 Kč | 12 104,72 Kč |
| 100 | 194,60320 Kč | 19 460,32 Kč |
| 260 | 181,92342 Kč | 47 300,09 Kč |
| 500 | 173,72864 Kč | 86 864,32 Kč |
| 1 000 | 165,44786 Kč | 165 447,86 Kč |
| Unit Price without VAT: | 269,40000 Kč |
|---|---|
| Unit Price with VAT: | 325,97400 Kč |











