
30-01144 | |
|---|---|
DigiKey Part Number | 839-30-01144-ND 839-30-01144-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01144 |
Description | CABLE 6COND 30AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 6 Conductor Multi-Conductor Cable Black 30 AWG Spiral |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 25/0.002" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Shield Type | Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,71000 Kč | 90,71 Kč |
| 5 | 80,96800 Kč | 404,84 Kč |
| 10 | 77,10500 Kč | 771,05 Kč |
| 25 | 72,24160 Kč | 1 806,04 Kč |
| 50 | 68,74740 Kč | 3 437,37 Kč |
| 100 | 65,39620 Kč | 6 539,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 39,54346 Kč | 6 050,15 Kč |
| 306 | 37,60150 Kč | 11 506,06 Kč |
| 459 | 36,50220 Kč | 16 754,51 Kč |
| 765 | 35,37380 Kč | 27 060,96 Kč |
| Unit Price without VAT: | 90,71000 Kč |
|---|---|
| Unit Price with VAT: | 109,75910 Kč |







